Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12.5 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 227-5745
- Mfr. Part No.:
- 3122 12 62
- Manufacturer:
- Legris
6 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€25.74
(exc. VAT)
€31.66
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €25.74 | €5.148 |
5 - 9 | €24.94 | €4.988 |
10 + | €24.13 | €4.826 |
*price indicative |
- RS Stock No.:
- 227-5745
- Mfr. Part No.:
- 3122 12 62
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Barbed Connector for Unequal Flexible Tube
Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.
Note
The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http://www.legris.com
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12.5 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 227-5745
- Mfr. Part No.:
- 3122 12 62
- Manufacturer:
- Legris