Legris LF3000 Series Elbow Threaded Adaptor, G 1/2 Female to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 227-6029
- Mfr. Part No.:
- 3192 12 21
- Manufacturer:
- Legris
13 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€24.20
(exc. VAT)
€29.77
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €24.20 | €12.10 |
5 - 9 | €23.48 | €11.74 |
10 + | €22.70 | €11.35 |
*price indicative |
- RS Stock No.:
- 227-6029
- Mfr. Part No.:
- 3192 12 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Female |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Swivel Connection | Yes |
Angle | 90° |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 227-6029
- Mfr. Part No.:
- 3192 12 21
- Manufacturer:
- Legris