Legris 0904 Series, Male/Female, 1/8 in, 1/2 in, RG
- RS Stock No.:
- 245-5166
- Mfr. Part No.:
- 0904 10 21
- Manufacturer:
- Legris
Subtotal (1 box of 50 units)*
€102.54
(exc. VAT)
€126.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €102.54 | €2.051 |
*price indicative
- RS Stock No.:
- 245-5166
- Mfr. Part No.:
- 0904 10 21
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Plug Fitting | |
| Connection Thread Size | 1/8 in, 1/2 in | |
| Connection Thread Standard | RG | |
| Connection Gender | Male/Female | |
| Series | 0904 | |
| Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Plug Fitting | ||
Connection Thread Size 1/8 in, 1/2 in | ||
Connection Thread Standard RG | ||
Connection Gender Male/Female | ||
Series 0904 | ||
Material Nickel Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legris equal and unequal adapter offers a wide range of adaptors and manifolds compatible with the various Parker Legris fitting systems. This range of products provides a complete solution covering numerous applications, both in non-corrosive and corrosive environments.
A complete offer, from the simple adaptor to a modular manifold solution
Stainless steel for corrosive environments
Robust design
Suitable for low to high pressure, depending on configuration and material
Forged shapes for mechanical strength
