- RS Stock No.:
- 250-2699
- Mfr. Part No.:
- NPFC-S-2G14-F
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
19 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 10
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €10.60 | €1.06 |
*price indicative |
- RS Stock No.:
- 250-2699
- Mfr. Part No.:
- NPFC-S-2G14-F
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Festo sleeve is a threaded pneumatic fitting and has a material threaded fitting which is nickel plated brass. The material is ROHS compliant.
Container size is 10
Operating pressure is -0.95 to 50 bar
Operating medium is Compressed air in accordance with ISO8573-1:2010
Operating pressure is -0.95 to 50 bar
Operating medium is Compressed air in accordance with ISO8573-1:2010
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | G 1/4 |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded |
Threaded Connection | G 1/4 |
Manufacturer Series | NPFC |
Inlet Port | G 1/4 |
Number of Inlet Ports | 1 |
Model Number p | 8030292 |
Outlet Port | G 1/4 |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 50 bar |