Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 259-5203
- Mfr. Part No.:
- 101250618
- Manufacturer:
- Norgren
34 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€33.48
(exc. VAT)
€41.18
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €33.48 | €6.696 |
*price indicative |
- RS Stock No.:
- 259-5203
- Mfr. Part No.:
- 101250618
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Straight Shape, Nickel-Plated Brass Body - PNEUFIT 10 Series - 101250618
Connecting the parts in your air-powered system is a breeze with this straight pneumatic fitting from IMI Norgren. One end has an R1/8 thread that attaches to standard pneumatic components, while the other accepts tubing with an outer diameter of 6mm. An integrated collet seals the deal by ensuring connections are secure, even in setting where jostling is likely. Nickel plating on the fitting's brass body prevents rusting, so you can use it safely in humid work areas. Thanks to a broad operating temperature range between -20°C and +80°C, this is a versatile option that doesn't wilt in harsh environments.
Features & Benefits
• Internal hexagon design allows for hassle-free fitting in tighter spaces
• O-ring seals prevent leakage and keep system pressure up
• 10g net weight minimises strain on your setup
• Broad operating pressure range between -0.9 and 18 bar for low-pressure and high-pressure applications
• O-ring seals prevent leakage and keep system pressure up
• 10g net weight minimises strain on your setup
• Broad operating pressure range between -0.9 and 18 bar for low-pressure and high-pressure applications
Applications
• HVAC equipment
• Robotics systems
• Food and beverage production
• Robotics systems
• Food and beverage production
How many fittings do I get in a pack?
Each pack contains five pneumatic fittings, so you'll have plenty on hand for larger assemblies.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 18 bar |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Angle | Straight |
- RS Stock No.:
- 259-5203
- Mfr. Part No.:
- 101250618
- Manufacturer:
- Norgren