Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 259-5206
- Mfr. Part No.:
- 101250828
- Manufacturer:
- Norgren
27 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €16.08 | €3.216 |
*price indicative |
- RS Stock No.:
- 259-5206
- Mfr. Part No.:
- 101250828
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Norgren pneufit 10 series push in fittings has nickel plated brass body. The tubing types in the fittings are PA 11 or 12, PUR and other plasticised or unplasticised tubing which conforms to the tolerances specified in BS 5409, Part 1, 1976, light and normal duty, DIN 73378, DIN 74234, NFE 49-100.
Port size varies from Ø 4 mm to Ø 16 mm O-D tube, ISO G, ISO R, ISO Rc and NPT threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
All BSP taper threads pre coated with non PTFE based sealant
Straight adaptors feature internal hexagon for allen key
O rings of the fittings is silicon free
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
All BSP taper threads pre coated with non PTFE based sealant
Straight adaptors feature internal hexagon for allen key
O rings of the fittings is silicon free
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 18 bar |