Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 259-5211
- Mfr. Part No.:
- 101251228
- Manufacturer:
- Norgren
Subtotal (1 pack of 5 units)**
€36.65
(exc. VAT)
€45.08
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €36.65 | €7.33 |
**price indicative
- RS Stock No.:
- 259-5211
- Mfr. Part No.:
- 101251228
- Manufacturer:
- Norgren
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norgren | |
Connector A | R 1/4 Male | |
Connector B | Push In 12 mm | |
Pneumatic Fitting Type | Straight Threaded Adaptor | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 1/4 Male | |
Manufacturer Series | PNEUFIT 10 | |
Inlet Port | R 1/4 Male | |
Number of Inlet Ports | 1 | |
Outlet Port | Push In 12 mm | |
Number of Outlet Ports | 1 | |
Maximum Operating Pressure | 18 bar | |
Select all | ||
---|---|---|
Manufacturer Norgren | ||
Connector A R 1/4 Male | ||
Connector B Push In 12 mm | ||
Pneumatic Fitting Type Straight Threaded Adaptor | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/4 Male | ||
Manufacturer Series PNEUFIT 10 | ||
Inlet Port R 1/4 Male | ||
Number of Inlet Ports 1 | ||
Outlet Port Push In 12 mm | ||
Number of Outlet Ports 1 | ||
Maximum Operating Pressure 18 bar | ||
Related links
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor...