Festo NPQR Series Elbow Threaded-toTube Adaptor, G 1/2 Male to 12 mm, Threaded-to-Tube Connection Style, NPQR-L-G12
- RS Stock No.:
- 273-7082
- Mfr. Part No.:
- NPQR-L-G12-Q12
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€77.84
(exc. VAT)
€95.74
(inc. VAT)
Units | Per unit |
1 + | €77.84 |
- RS Stock No.:
- 273-7082
- Mfr. Part No.:
- NPQR-L-G12-Q12
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo Push in fitting housing, guard ring, tubing clamp and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | 12 mm |
Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | NPQR |
Model Number p | NPQR-L-G12 |