Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male BSPP 1/2in 1/2in 8mm
- RS Stock No.:
- 281-3194
- Mfr. Part No.:
- 0101 18 21 39
- Manufacturer:
- Legris
Price 1 Box of 5**
€130.98
(exc. VAT)
€161.11
(inc. VAT)
Temporarily out of stock - back order for despatch 09-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €130.98 | €26.196 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/2in 1/2in 14mm
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 8mm
- Legris Brass Pipe Fitting Male BSPP 1/2in BSPP 1/2in 8mm
- Legris Brass Pipe Fitting Male to Male
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 22mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 3/8in 12mm
- Legris Brass Pipe Fitting Male BSPP 3/8in 3/8in 14mm