Legris Brass Pipe Fitting, Straight Push Fit Compression Fitting, Male BSPP 1/8in BSPP 1/8in 4mm
- RS Stock No.:
- 281-3231
- Mfr. Part No.:
- 0118 04 10 39
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)**
€145.26
(exc. VAT)
€178.67
(inc. VAT)
Temporarily out of stock - back order for despatch 17-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €145.26 | €14.526 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in 8mm
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 4mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSPP 1/8in
- Legris Brass Pipe Fitting Male BSPP 1/8in 6mm
- Legris Brass Pipe Fitting Male BSPP 1/8in 4mm 4mm
- Legris Brass Pipe Fitting Male BSPP 1/8in
- Legris Brass Pipe Fitting Male BSPT 1/8in 4mm
- Legris Brass Pipe Fitting Male BSPP 1/8in BSP 1/8in 6mm