Legris 901 Series, Male, 0901 00 17, 3/8 in, G

Subtotal (1 box of 50 units)*

€127.08

(exc. VAT)

€156.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€127.08€2.542

*price indicative

RS Stock No.:
281-3365
Mfr. Part No.:
0901 00 17
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

3/8 in

Connection Thread Standard

G

Connection Gender

Male

Series

901

Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

REACH, RoHS

Finish

Nickel

Connection Type

G 1/2

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legris Adaptor is a male adaptor which compatible with the various Parker Legris fitting systems. This range of products provides a complete solution covering numerous applications, both in non corrosive and corrosive environments. This adaptor is made from nickel plated brass material. It is ideal for applications such as packaging, robotics, textiles, pneumatics, automotive processes and food processing.

Robust design

Large range and flexibility

Excellent chemical compatibility

Forged shapes for mechanical strength