Legris 934 Series, Male, 0934 14 21, 1/2 in, R

Subtotal (1 box of 10 units)*

€26.07

(exc. VAT)

€32.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€26.07€2.607

*price indicative

RS Stock No.:
281-3415
Mfr. Part No.:
0934 14 21
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Fitting

Connection Thread Size

1/2 in

Connection Thread Standard

R

Series

934

Connection Gender

Male

Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
IT
The Legris Adaptor is a male hose barb adaptor. This adaptor is ideal for packaging, robotics, textile, pneumatics, automotive process and food process application. This adaptor is made from nickel plated brass material. It is suitable for low to high pressure, depending on configuration and material.

Robust design

Large range and flexibility

Excellent chemical compatibility

Forged shapes for mechanical strength

Related links