Legris Brass Pipe Fitting, Straight Push Fit Compression Olive BSPT 1/8in BSPT 1/8in 6mm
- RS Stock No.:
- 281-3416
- Mfr. Part No.:
- 1820 06 10
- Manufacturer:
- Legris
Price 1 Box of 2**
€32.91
(exc. VAT)
€40.48
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €32.91 | €16.455 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 6mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 6mm
- Legris Brass Pipe Fitting Female BSPP 1/8in BSPP 1/8in 6mm
- Legris Brass Pipe Fitting Male 1/8in to Male BSPT 1/8in
- Legris Brass Pipe Fitting Male BSPT 1/8in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 10mm
- Legris Brass Pipe Fitting Male BSPT 1/8in BSPT 1/8in 5mm
- Legris Brass Pipe Fitting Male 1/8in 6mm