Legris LF3000 Series, Male, 3158 08 13, 1/4 in, G
- RS Stock No.:
- 281-5272
- Mfr. Part No.:
- 3158 08 13
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€150.75
(exc. VAT)
€185.42
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €150.75 | €15.075 |
*price indicative
- RS Stock No.:
- 281-5272
- Mfr. Part No.:
- 3158 08 13
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 1/4 in | |
| Connection Thread Standard | G | |
| Connection Gender | Male | |
| Series | LF3000 | |
| Material | Polymer | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 8 mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 1/4 in | ||
Connection Thread Standard G | ||
Connection Gender Male | ||
Series LF3000 | ||
Material Polymer | ||
Tube Connection Type Push-in | ||
Tube Connection Size 8 mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Pneumatic Push In Fittings are stud fitting designed for various industrial applications, including robotics, automotive, pneumatic systems, textile, packaging and vacuum. These fittings facilitate a tube to port configuration. These fittings are constructed from technical polymer, with NBR seals and stainless steel gripping rings.
No pumping effects
ROHS and REACH compliant
Compactness for space saving
High number of pressure cycles
100 percent leak tested in production
