Legris 0220 Series, Male, 0220 13 00 39, G 1/4, BSP
- RS Stock No.:
- 281-6973
- Mfr. Part No.:
- 0220 13 00 39
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)*
€37.85
(exc. VAT)
€46.56
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €37.85 | €3.785 |
*price indicative
- RS Stock No.:
- 281-6973
- Mfr. Part No.:
- 0220 13 00 39
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | G 1/4 | |
| Connection Thread Standard | BSP | |
| Series | 0220 | |
| Connection Gender | Male | |
| Tube Connection Type | Plug | |
| Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH, PED, RoHS, CNOMO | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size G 1/4 | ||
Connection Thread Standard BSP | ||
Series 0220 | ||
Connection Gender Male | ||
Tube Connection Type Plug | ||
Material Brass | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH, PED, RoHS, CNOMO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Male Plug is a brass accessories for compression fitting. This range of fittings accessories is designed to meet the requirements of the automotive and robotics industries, provides optimum adaptation in installation adaptation and reliable operation.
Quick and simple to install
RoHS and REACH compliant
Related links
- Legris 0220 Series 0220 10 00 39 BSP
- Legris 0220 Series 0220 21 00 39 BSP
- Legris 0220 Series 0220 17 00 39 BSP
- Legris 0220 Series 3/4 in, G
- Legris Brass Nickel Plated Brass Technical Polymer, 316L Stainless
- Legris 0128 39 Series 0128 06 10 39 BSP
- Legris 0676 PE 10bar Pneumatic Silencer G 1/4 Male
- Legris 7828 Pressure Decay Sensor G 1/4 Female
