Legris Brass Pipe Fitting, Straight Compression Stud Fitting, Male Metric 4mm
- RS Stock No.:
- 281-7025
- Mfr. Part No.:
- 3181 04 19
- Manufacturer:
- Legris
Subtotal (1 box of 10 units)**
€42.20
(exc. VAT)
€51.91
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €42.20 | €4.22 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male Metric M8x1.25 4mm
- Legris Brass Pipe Fitting Male Metric M5X0.8 4mm
- Legris Brass Pipe Fitting Male Metric M5x0.8mm M5mm 4mm
- Legris Brass Pipe Fitting Male BSPT 1/8in 4mm
- Legris Brass Pipe Fitting Male NPT 1/16in 4mm
- Legris Brass Pipe Fitting Male BSPT 1/4in
- Legris Brass Pipe Fitting Male BSPT 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPT 3/8in 12mm