- RS Stock No.:
- 299-3819
- Manufacturer:
- RS PRO
8 Within 1 working day(s) (IE stock)
320 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€7.51
(exc. VAT)
€9.24
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €7.51 | €1.502 |
5 - 9 | €7.28 | €1.456 |
10 + | €7.05 | €1.41 |
*price indicative |
- RS Stock No.:
- 299-3819
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Threaded-to-Tube Pneumatic Fitting G 1/8 in to Push In 6 mm, 15 bar
Ensure the connections in your pneumatic system are secure with this pneumatic fitting from RS PRO. This handy fitting allows you to connect a nylon or polyurethane tube to a threaded connection with a simple 'push-on and screw' installation.
The fitting has a male G 1/8 inch thread at one end for screwing to the tube and can be pushed into a 6-millimetre sized inlet at the other. It can be safely used at temperatures ranging from -18°C to +70°C.
As part of the tried and tested RS PRO range, this product has undergone a strict quality control for reliability and consistency. It meets RoHS certification for minimal levels of restricted hazardous substances.
This kind of pneumatic fitting is typically found in industrial applications such as air conditioning units, pneumatic tools and air brakes.
The fitting has a male G 1/8 inch thread at one end for screwing to the tube and can be pushed into a 6-millimetre sized inlet at the other. It can be safely used at temperatures ranging from -18°C to +70°C.
As part of the tried and tested RS PRO range, this product has undergone a strict quality control for reliability and consistency. It meets RoHS certification for minimal levels of restricted hazardous substances.
This kind of pneumatic fitting is typically found in industrial applications such as air conditioning units, pneumatic tools and air brakes.
Features and Benefits
• Pneumatic fitting
• Threaded-to-tube connection style
• Inline mounting
• Standard G 1/8 in male thread
• 6 mm push-in connection
• Maximum operating pressure of 15 bar
• Maximum operating temperature of +70°C
• Minimum operating temperature of -18°C
• RoHS (Restriction of Hazardous Substances) compliant
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• Threaded-to-tube connection style
• Inline mounting
• Standard G 1/8 in male thread
• 6 mm push-in connection
• Maximum operating pressure of 15 bar
• Maximum operating temperature of +70°C
• Minimum operating temperature of -18°C
• RoHS (Restriction of Hazardous Substances) compliant
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Maximum Operating Temperature | +70°C |
Maximum Operating Pressure | 15 bar |
Minimum Operating Temperature | -18°C |
Mounting Type | Inline |
Standards Met | RoHS Compliant |