- RS Stock No.:
- 299-4042
- Manufacturer:
- RS PRO
13 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€10.09
(exc. VAT)
€12.41
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €10.09 | €2.018 |
5 - 9 | €9.79 | €1.958 |
10 + | €9.44 | €1.888 |
*price indicative |
- RS Stock No.:
- 299-4042
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Maximum Operating Temperature | +70°C |
Mounting Type | Inline |
Minimum Operating Temperature | -18°C |
Maximum Operating Pressure | 15 bar |
Standards Met | RoHS Compliant |