- RS Stock No.:
- 299-4137
- Manufacturer:
- RS PRO
69 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€14.77
(exc. VAT)
€18.17
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €14.77 | €2.954 |
5 - 9 | €14.34 | €2.868 |
10 + | €13.86 | €2.772 |
*price indicative |
- RS Stock No.:
- 299-4137
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Minimum Operating Temperature | -18°C |
Maximum Operating Temperature | +70°C |
Maximum Operating Pressure | 15 bar |
Angle | 90° |
Swivel Connection | No |
Standards Met | RoHS Compliant |