Legris LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 306-6031
- Mfr. Part No.:
- 3182 10 00
- Manufacturer:
- Legris
62 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€11.01
(exc. VAT)
€13.54
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €11.01 | €5.505 |
5 - 9 | €10.66 | €5.33 |
10 + | €10.35 | €5.175 |
*price indicative |
- RS Stock No.:
- 306-6031
- Mfr. Part No.:
- 3182 10 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plug-in Elbow Connector
These equal and unequal plug-in elbow adaptors are ideal for vacuum or pressure applications.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 306-6031
- Mfr. Part No.:
- 3182 10 00
- Manufacturer:
- Legris