- RS Stock No.:
- 326-8978
- Mfr. Part No.:
- 3118 06 13
- Manufacturer:
- Legris
19 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€23.39
(exc. VAT)
€28.77
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €23.39 | €4.678 |
5 - 9 | €22.68 | €4.536 |
10 + | €21.92 | €4.384 |
*price indicative |
- RS Stock No.:
- 326-8978
- Mfr. Part No.:
- 3118 06 13
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Full Flow Banjo Connector
These fittings incorporate parallel threads with a pre-assembled sealing washer, giving instant assembly, security and consistent assembled height. Compact and low profile these banjos give better space utilisation and accessibility.
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
All threads are parallel
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 |
Maximum Operating Pressure | 20bar |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 326-8978
- Mfr. Part No.:
- 3118 06 13
- Manufacturer:
- Legris