Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 326-8990
- Mfr. Part No.:
- 3136 04 10
- Manufacturer:
- Legris
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€27.77
(exc. VAT)
€34.16
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €27.77 | €5.554 |
5 - 9 | €26.91 | €5.382 |
10 + | €26.04 | €5.208 |
*price indicative |
- RS Stock No.:
- 326-8990
- Mfr. Part No.:
- 3136 04 10
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Adaptor - Parallel Thread-to-Tube
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
Feature sand Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | LF3000 |
Outlet Port | 4 mm |
Thread Material | Brass |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
- RS Stock No.:
- 326-8990
- Mfr. Part No.:
- 3136 04 10
- Manufacturer:
- Legris