Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 327-2387
- Mfr. Part No.:
- 3116 12 00
- Manufacturer:
- Legris
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €26.20 | €13.10 |
5 - 9 | €25.39 | €12.695 |
10 + | €24.59 | €12.295 |
*price indicative |
- RS Stock No.:
- 327-2387
- Mfr. Part No.:
- 3116 12 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Connector - Tube-to-Tube
Bulkhead connectors from Legris. These connectors are designed to connect two tubes through a panel to provide a seal. The bulkhead connectors are compact and have a sturdy design and are ideal for installation into your pneumatic fittings. Tube gripping is through the outside of the tube so there is no flow restriction.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 327-2387
- Mfr. Part No.:
- 3116 12 00
- Manufacturer:
- Legris