Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 327-2400
- Mfr. Part No.:
- 3139 06 00
- Manufacturer:
- Legris
9 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€46.04
(exc. VAT)
€56.63
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €46.04 | €9.208 |
5 - 9 | €44.61 | €8.922 |
10 + | €43.18 | €8.636 |
*price indicative |
- RS Stock No.:
- 327-2400
- Mfr. Part No.:
- 3139 06 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
Product Details
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Note
The plastic nut is fitted with an O ring to optimise sealing in relation to the panel.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Hole Diameter | 12.5mm |
Maximum Operating Pressure | 20 bar |
- RS Stock No.:
- 327-2400
- Mfr. Part No.:
- 3139 06 00
- Manufacturer:
- Legris