Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 327-2450
- Mfr. Part No.:
- 3166 08 10
- Manufacturer:
- Legris
2 Within 1 working day(s) (IE stock)
44 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€20.25
(exc. VAT)
€24.91
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €20.25 | €4.05 |
5 - 9 | €19.63 | €3.926 |
10 + | €19.00 | €3.80 |
*price indicative |
- RS Stock No.:
- 327-2450
- Mfr. Part No.:
- 3166 08 10
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plug-in Reducer
A reducer for joining two tubes of different bore
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |
- RS Stock No.:
- 327-2450
- Mfr. Part No.:
- 3166 08 10
- Manufacturer:
- Legris