Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to G 1/4 Female, Threaded Connection Style
- RS Stock No.:
- 367-5720
- Mfr. Part No.:
- 0906 00 13
- Manufacturer:
- Legris
38 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€8.77
(exc. VAT)
€10.79
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €8.77 | €1.754 |
5 - 9 | €8.41 | €1.682 |
10 - 24 | €8.25 | €1.65 |
25 + | €8.06 | €1.612 |
*price indicative |
- RS Stock No.:
- 367-5720
- Mfr. Part No.:
- 0906 00 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Expander - Male BSPP to Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | G 1/4 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 60 bar |
Body Material | Brass |