- RS Stock No.:
- 367-5900
- Mfr. Part No.:
- 0912 00 21
- Manufacturer:
- Legris
12 In stock for delivery within 2 working days
Added
Price 1 Pack of 3
€25.74
(exc. VAT)
€31.66
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €25.74 | €8.58 |
5 - 9 | €24.68 | €8.227 |
10 - 24 | €24.14 | €8.047 |
25 + | €23.62 | €7.873 |
*price indicative |
- RS Stock No.:
- 367-5900
- Mfr. Part No.:
- 0912 00 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow - Female BSPP
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | G 1/2 Female |
Finish | Nickel Plated |
Maximum Operating Pressure | 60bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |