Legris LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 431-7267
- Mfr. Part No.:
- 3091 08 13
- Manufacturer:
- Legris
26 In stock for delivery within 2 working days
Added
Price Each
€12.33
(exc. VAT)
€15.17
(inc. VAT)
Units | Per unit |
1 - 4 | €12.33 |
5 - 9 | €11.92 |
10 + | €11.54 |
- RS Stock No.:
- 431-7267
- Mfr. Part No.:
- 3091 08 13
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Self Seal Adaptor - Male Taper Thread
Prevents flow when no tube is connected.
Maximum operating pressure: 20 bar
Temperature range: -15 to 70°C
Temperature range: -15 to 70°C
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Mounting Type | Inline |