Legris LF3600 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 445-4552
- Mfr. Part No.:
- 3606 08 00
- Manufacturer:
- Legris
14 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€22.44
(exc. VAT)
€27.60
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €22.44 | €4.488 |
5 - 9 | €21.77 | €4.354 |
10 + | €21.08 | €4.216 |
*price indicative |
- RS Stock No.:
- 445-4552
- Mfr. Part No.:
- 3606 08 00
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Equal Straight Tube-to-tube Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Temperature | +120°C |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
- RS Stock No.:
- 445-4552
- Mfr. Part No.:
- 3606 08 00
- Manufacturer:
- Legris