Legris LF3600 Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 445-4580
- Mfr. Part No.:
- 3699 04 10
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price 1 Pack of 5
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €30.30 | €6.06 |
5 - 9 | €29.39 | €5.878 |
10 + | €28.42 | €5.684 |
*price indicative |
- RS Stock No.:
- 445-4580
- Mfr. Part No.:
- 3699 04 10
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Male Stud Elbow BSP-Parallel
Connection of tubing at a 90゚ angle to a threaded port
Solid construction and compact
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
External shapes easy to clean
Components comply with FDA standard, and 1935/2004/EC regulation
Excellent resistance to corrosion
Individual unit quality control and dating in order to guarantee quality and traceability
Maximum working pressure: 20 bar
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | 90° |
Mounting Type | Inline |
Maximum Operating Pressure | 20 bar |
Swivel Connection | No |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 445-4580
- Mfr. Part No.:
- 3699 04 10
- Manufacturer:
- Legris