Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 460-2262
- Mfr. Part No.:
- 3538 08 13
- Manufacturer:
- Legris
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€20.15
(exc. VAT)
€24.78
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €20.15 | €4.03 |
5 - 9 | €19.53 | €3.906 |
10 + | €18.90 | €3.78 |
*price indicative |
- RS Stock No.:
- 460-2262
- Mfr. Part No.:
- 3538 08 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Body Material | Polymer |
Minimum Operating Temperature | -20°C |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 460-2262
- Mfr. Part No.:
- 3538 08 13
- Manufacturer:
- Legris