Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 15 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 460-7829
- Mfr. Part No.:
- 0931 15 21
- Manufacturer:
- Legris
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€16.81
(exc. VAT)
€20.68
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €16.81 | €3.362 |
5 - 9 | €16.27 | €3.254 |
10 + | €15.75 | €3.15 |
*price indicative |
- RS Stock No.:
- 460-7829
- Mfr. Part No.:
- 0931 15 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Tailpiece Adaptor - ID Hose to Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 15 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 60 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -10°C |