RS PRO 19 Series Y Threaded Adaptor Push In 6 mm, R 1/4 Male to R 1/4 Male, Threaded-to-Tube Connection Style
- RS Stock No.:
- 667-1712
- Manufacturer:
- RS PRO
78 In stock for delivery within 2 working days
Added
Price Each
€39.73
(exc. VAT)
€48.87
(inc. VAT)
Units | Per unit |
1 - 4 | €39.73 |
5 - 9 | €38.50 |
10 + | €37.27 |
- RS Stock No.:
- 667-1712
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Threaded-to-Tube Pneumatic Y Threaded-to-Tube Adapter, R 1/4 x R 1/4 x Push In 6 mm, 35 bar
Use this Y-shaped, threaded-to-tube pneumatic adapter to enable more complicated joins in hoses, pipes and tubes. The quick-connect, push-in system allows you to make a fast connection with just one hand and also facilitates a single shut off.
Both male connectors at the top of the 'Y' shape are a standard R type with a quarter-inch thread size. The 6-millimetre branch connector is a practical push-in type for easy operation. This adapter can be used with parts from the CEJN 295, Rectus 19 and PCL Airflow series.
The pneumatic adapter has a nickel-plated brass body to protect against wear and corrosion. The sleeve, springs and plug are made from hardwearing stainless steel. This coupling has a maximum operating pressure of 35 bar and a maximum operating temperature of +100°C. Pneumatic Y threaded-to-tube adapters of this type are typically used in industrial settings, such as the aviation and auto industries.
Both male connectors at the top of the 'Y' shape are a standard R type with a quarter-inch thread size. The 6-millimetre branch connector is a practical push-in type for easy operation. This adapter can be used with parts from the CEJN 295, Rectus 19 and PCL Airflow series.
The pneumatic adapter has a nickel-plated brass body to protect against wear and corrosion. The sleeve, springs and plug are made from hardwearing stainless steel. This coupling has a maximum operating pressure of 35 bar and a maximum operating temperature of +100°C. Pneumatic Y threaded-to-tube adapters of this type are typically used in industrial settings, such as the aviation and auto industries.
Features and Benefits
• Pneumatic Y Threaded-to-Tube Adapter
• Threaded-to-Tube connection style
• Connector thread sizes are R 1/4 and R 1/4
• Connector C is a hose barb connection
• Operating temperature range of -20°C to +100°C
• Maximum operating pressure of 35 bar
• Threaded connection of R 1/4 Male
• Inline mounting
• Push-In 6 mm branch connector
• Manufacturer series 19
• Made from brass with nickel plating
• Interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series parts
• RoHS compliant for restricted hazardous substances
• Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• Threaded-to-Tube connection style
• Connector thread sizes are R 1/4 and R 1/4
• Connector C is a hose barb connection
• Operating temperature range of -20°C to +100°C
• Maximum operating pressure of 35 bar
• Threaded connection of R 1/4 Male
• Inline mounting
• Push-In 6 mm branch connector
• Manufacturer series 19
• Made from brass with nickel plating
• Interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series parts
• RoHS compliant for restricted hazardous substances
• Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | R 1/4 Male |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | 19 |
Connector C | Hose Barb |
Maximum Operating Pressure | 35 bar |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Standards Met | RoHS Compliant |