John Guest PM Series Straight Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-2758
- Mfr. Part No.:
- PM010812E
- Manufacturer:
- John Guest
6 Within 1 working day(s) (IE stock)
485 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 5
€10.32
(exc. VAT)
€12.69
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €10.32 | €2.064 |
5 - 9 | €9.99 | €1.998 |
10 + | €9.69 | €1.938 |
*price indicative |
- RS Stock No.:
- 704-2758
- Mfr. Part No.:
- PM010812E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Adaptor - Male Thread
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 16 bar |
Mounting Type | Inline |
- RS Stock No.:
- 704-2758
- Mfr. Part No.:
- PM010812E
- Manufacturer:
- John Guest