John Guest PM Series Straight Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-2806
- Mfr. Part No.:
- PM011003E
- Manufacturer:
- John Guest
Temporarily out of stock - back order for despatch 15-07-2024, delivery within 2 working days
Price 1 Bag of 5
€16.74
(exc. VAT)
€20.59
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €16.74 | €3.348 |
5 - 9 | €16.25 | €3.25 |
10 + | €15.73 | €3.146 |
*price indicative |
- RS Stock No.:
- 704-2806
- Mfr. Part No.:
- PM011003E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Adaptor - Male Thread
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Maximum Operating Pressure | 10 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
- RS Stock No.:
- 704-2806
- Mfr. Part No.:
- PM011003E
- Manufacturer:
- John Guest