- RS Stock No.:
- 704-2843
- Mfr. Part No.:
- PM200604E
- Manufacturer:
- John Guest
44 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€12.75
(exc. VAT)
€15.68
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €12.75 | €2.55 |
5 - 9 | €12.37 | €2.474 |
10 + | €11.96 | €2.392 |
*price indicative |
- RS Stock No.:
- 704-2843
- Mfr. Part No.:
- PM200604E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reducing Straight Connectors
Straight connector fittings with a gripper which can fully hold the pipe in position and an 'O'ring that provides an excellent leak proof seal. These connectors are easy to connect and disconnect so can be reused.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Reducer Nipple |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +65°C |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 704-2843
- Mfr. Part No.:
- PM200604E
- Manufacturer:
- John Guest