John Guest PM Series Elbow Tube-toTube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-2938
- Mfr. Part No.:
- PM221212E
- Manufacturer:
- John Guest
125 In stock for delivery within 2 working days
Added
Price 1 Bag of 5
€24.68
(exc. VAT)
€30.36
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €24.68 | €4.936 |
5 - 9 | €23.92 | €4.784 |
10 + | €23.18 | €4.636 |
*price indicative |
- RS Stock No.:
- 704-2938
- Mfr. Part No.:
- PM221212E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stem Adaptors
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |
Maximum Operating Pressure | 10 bar |