John Guest PM Series Straight Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-3073
- Mfr. Part No.:
- PM051204E
- Manufacturer:
- John Guest
5 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€21.30
(exc. VAT)
€26.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €21.30 | €2.13 |
5 - 9 | €20.64 | €2.064 |
10 + | €19.96 | €1.996 |
*price indicative |
- RS Stock No.:
- 704-3073
- Mfr. Part No.:
- PM051204E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stem Adaptor
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +65°C |
- RS Stock No.:
- 704-3073
- Mfr. Part No.:
- PM051204E
- Manufacturer:
- John Guest