John Guest PM Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-3089
- Mfr. Part No.:
- PM2310E
- Manufacturer:
- John Guest
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Added
Price 1 Bag of 2
€9.92
(exc. VAT)
€12.20
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €9.92 | €4.96 |
5 - 9 | €9.58 | €4.79 |
10 + | €9.28 | €4.64 |
*price indicative |
- RS Stock No.:
- 704-3089
- Mfr. Part No.:
- PM2310E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Two-Way Divider
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Connector C | Push In 10 mm |
Maximum Operating Pressure | 10 bar |
Body Material | Acetal Copolymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |