Legris LF3600 Series Straight Threaded Adaptor, G 1/4 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 847-6824
- Mfr. Part No.:
- 3614 08 13
- Manufacturer:
- Legris
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Box of 5
€47.87
(exc. VAT)
€58.88
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | €47.87 | €9.574 |
5 - 9 | €46.41 | €9.282 |
10 + | €44.90 | €8.98 |
*price indicative |
- RS Stock No.:
- 847-6824
- Mfr. Part No.:
- 3614 08 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Female Stud Fitting BSP - Parallel
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 30 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Body Material | Nickel Plated Brass |
- RS Stock No.:
- 847-6824
- Mfr. Part No.:
- 3614 08 13
- Manufacturer:
- Legris