- RS Stock No.:
- 916-0839
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€44.50
(exc. VAT)
€54.74
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €44.50 | €4.45 |
*price indicative |
- RS Stock No.:
- 916-0839
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Pro One Touch Fittings - Metric System
Features and Benefits
One-touch push to connect configuration allows for an instant tubing connection
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
All models are useful for piping in confined spaces due to its six-angle wrench
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve and then simply removing tube from fitting
Fittings are equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended life
Specification
Applicable for use with air
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Working pressure range, 0-150 psi
Negative pressure, -29.5 in Hg
Working temperature range, 32°F to 140°F
Product Application Information
Can be used in pneumatic piping and in a wide range of applications.
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Body Material | Polyoxymethylene |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 10 bar |
Finish | Nickel Plated |