Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDD-40-A, 3 Point Gripping Type

Subtotal (1 unit)*

€1,301.05

(exc. VAT)

€1,600.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,301.05

*price indicative

RS Stock No.:
281-1368
Mfr. Part No.:
HGDD-40-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

3

Gripping Type

3 Point

Action Type

Double Acting

Stroke Length

6mm

Series

HGDD

Maximum Operating Pressure

8 bar

Weight

775g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Maximum Operating Frequency

4Hz

COO (Country of Origin):
DE
The Festo Three point gripper features a pneumatic connections in the form of M3 and M5. It operates in a double acting mode. The gripper employs a wedge shaped drive design for optimal force transmission. The gripper utilizes force pilot operation for pr

RoHS compliant

IP65 degree of protection

Moderate corrosion stress

Lubricated operation possible

Related links