- RS Stock No.:
- 121-5438
- Mfr. Part No.:
- DFM-32-80-P-A-GF
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
10 Within 2 working day(s) (EU stock)
Added
Price Each
€392.41
(exc. VAT)
€482.66
(inc. VAT)
Units | Per unit |
1 + | €392.41 |
- RS Stock No.:
- 121-5438
- Mfr. Part No.:
- DFM-32-80-P-A-GF
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Guided Cylinder, 80mm Stroke Length, Double-Acting Type - DFM-32-80-P-A-GF
When it comes to precise movement in your automated machinery, this pneumatic guided cylinder from Festo takes the lead. It's a double-acting type that can extend and retract its rod to move objects in two directions. Thanks to a maximum speed of 0.8m/s, you get the rapid-fire movement needed to boost productivity. A commonly used G1/8 port size means this is a good fit for many standard pneumatic setups. A broad operating pressure range of 1.5 to 10 bar means it's up to the challenge of moving objects in heavy-duty applications.
Features & Benefits
Cushioning plates dampen impact to reduce noise and minimise wear
Performs reliably at temperatures between -20°C and +80°C
NBR seals are resistant to wear and corrosion to reduce the risk of leaks
Performs reliably at temperatures between -20°C and +80°C
NBR seals are resistant to wear and corrosion to reduce the risk of leaks
Applications
Material handling
Food and beverage processing
Packaging machinery
Pharmaceutical manufacturing
Food and beverage processing
Packaging machinery
Pharmaceutical manufacturing
How durable is this cylinder?
Its housing is made of wrought aluminium alloy and its piston rod is made of high-alloy stainless steel. These materials are resistant to impact and corrosion, so you can rely on this unit to handle the pressure of harsh environments.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Manufacturer Series | DFM |
Action | Double |
Pneumatic Connection | G 1/8 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastic |
Model Number p | 170859 |
Dimensions | 179 x 110 x 49mm |
Weight | 2.8kg |
Maximum Operating Temperature | +80°C |
Length | 179mm |
Minimum Operating Temperature | -20°C |
Height | 49mm |
Width | 110mm |
- RS Stock No.:
- 121-5438
- Mfr. Part No.:
- DFM-32-80-P-A-GF
- Manufacturer:
- Festo