Festo Pneumatic Guided Cylinder - 543958, 16mm Bore, 50mm Stroke, DGSL Series, Double Acting
- RS Stock No.:
- 203-9301
- Mfr. Part No.:
- DGSL-10-50-Y3A
- Manufacturer:
- Festo
Subtotal (1 unit)**
€795.42
(exc. VAT)
€978.37
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €795.42 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€561.82
(exc. VAT)
€691.04
(inc. VAT)
- RS Stock No.:
- 203-9301
- Mfr. Part No.:
- DGSL-10-50-Y3A
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 50mm | |
Bore | 16mm | |
Manufacturer Series | DGSL | |
Action | Double | |
Maximum Operating Pressure | 8 bar | |
Model Number p | 543958 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 50mm | ||
Bore 16mm | ||
Manufacturer Series DGSL | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Model Number p 543958 | ||
Related links
- Festo Pneumatic Guided Cylinder - 543979 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544050 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543940 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544001 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544025 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543946 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543953 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543959 80mm Stroke Double Acting