- RS Stock No.:
- 203-9492
- Mfr. Part No.:
- DGSL-25-200-Y3A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€1,482.54
(exc. VAT)
€1,823.52
(inc. VAT)
Units | Per unit |
1 + | €1,482.54 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9492
- Mfr. Part No.:
- DGSL-25-200-Y3A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 111 mm and rear length 51.5 mm.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544054 |