Festo Pneumatic Guided Cylinder - 159864, 10mm Bore, 40mm Stroke, DPZ Series, Double Acting
- RS Stock No.:
- 275-4404
- Mfr. Part No.:
- DPZ-10-40-P-A-S2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€500.20
(exc. VAT)
€615.25
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €500.20 |
**price indicative
- RS Stock No.:
- 275-4404
- Mfr. Part No.:
- DPZ-10-40-P-A-S2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 40mm | |
Bore | 10mm | |
Manufacturer Series | DPZ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 159864 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 40mm | ||
Bore 10mm | ||
Manufacturer Series DPZ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 159864 | ||
Related links
- Festo Pneumatic Guided Cylinder - 162008 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 32683 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162003 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159883 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159869 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159893 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162140 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159876 40mm Stroke Double Acting