Festo Pneumatic Guided Cylinder - 162142, 32mm Bore, 80mm Stroke, DPZ Series, Double Acting
- RS Stock No.:
- 275-4503
- Mfr. Part No.:
- DPZ-32-80-P-A-KF-S2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€1,182.91
(exc. VAT)
€1,454.98
(inc. VAT)
Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,182.91 |
**price indicative
- RS Stock No.:
- 275-4503
- Mfr. Part No.:
- DPZ-32-80-P-A-KF-S2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 80mm | |
Bore | 32mm | |
Manufacturer Series | DPZ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 162142 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 80mm | ||
Bore 32mm | ||
Manufacturer Series DPZ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 162142 | ||
Related links
- Festo Pneumatic Guided Cylinder - 159895 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159821 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162135 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159894 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162141 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159893 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159896 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162143 100mm Stroke Double Acting