Festo Pneumatic Guided Cylinder - 159952, 20mm Bore, 10mm Stroke, DPZJ Series, Double Acting
- RS Stock No.:
- 275-4528
- Mfr. Part No.:
- DPZJ-20-10-P-A-S2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€605.68
(exc. VAT)
€744.99
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €605.68 |
**price indicative
- RS Stock No.:
- 275-4528
- Mfr. Part No.:
- DPZJ-20-10-P-A-S2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 10mm | |
Bore | 20mm | |
Manufacturer Series | DPZJ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 159952 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 10mm | ||
Bore 20mm | ||
Manufacturer Series DPZJ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 159952 | ||
Related links
- Festo Pneumatic Guided Cylinder - 162082 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159940 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159945 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159969 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159959 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162047 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162117 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162016 10mm Stroke Double Acting