Festo Pneumatic Guided Cylinder - 162085, 20mm Bore, 50mm Stroke, DPZJ Series, Double Acting
- RS Stock No.:
- 275-4533
- Mfr. Part No.:
- DPZJ-20-50-P-A-KF-S2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€864.35
(exc. VAT)
€1,063.15
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €864.35 |
**price indicative
- RS Stock No.:
- 275-4533
- Mfr. Part No.:
- DPZJ-20-50-P-A-KF-S2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 50mm | |
Bore | 20mm | |
Manufacturer Series | DPZJ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 162085 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 50mm | ||
Bore 20mm | ||
Manufacturer Series DPZJ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 162085 | ||
Related links
- Festo Pneumatic Guided Cylinder - 162087 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162086 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162084 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162082 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162083 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159955 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159954 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159957 100mm Stroke Double Acting