Festo Pneumatic Guided Cylinder - 162154, 32mm Bore, 40mm Stroke, DPZJ Series, Double Acting
- RS Stock No.:
- 275-4555
- Mfr. Part No.:
- DPZJ-32-40-P-A-KF-S2
- Manufacturer:
- Festo
Subtotal (1 unit)**
€1,135.20
(exc. VAT)
€1,396.30
(inc. VAT)
Temporarily out of stock - back order for despatch 26-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,135.20 |
**price indicative
- RS Stock No.:
- 275-4555
- Mfr. Part No.:
- DPZJ-32-40-P-A-KF-S2
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Stroke | 40mm | |
Bore | 32mm | |
Manufacturer Series | DPZJ | |
Action | Double | |
Bearing Type | Ball Bearing | |
Model Number p | 162154 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Stroke 40mm | ||
Bore 32mm | ||
Manufacturer Series DPZJ | ||
Action Double | ||
Bearing Type Ball Bearing | ||
Model Number p 162154 | ||
Related links
- Festo Pneumatic Guided Cylinder - 159971 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159954 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162018 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162084 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162119 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 162049 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159961 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 159942 40mm Stroke Double Acting